
YFF18SC1H101MT0H0N | |
|---|---|
DigiKey Part Number | 445-16134-2-ND - Tape & Reel (TR) 445-16134-1-ND - Cut Tape (CT) 445-16134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18SC1H101MT0H0N |
Description | CAP FEEDTHRU 100PF 20% 50V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF Feed Through Capacitor 50V 1 A 300mOhm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18SC1H101MT0H0N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 100 pF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 1.5GHz ~ 6GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 50 | 3,62000 Kč | 181,00 Kč |
| 100 | 3,22320 Kč | 322,32 Kč |
| 500 | 2,55546 Kč | 1 277,73 Kč |
| 1 000 | 2,34926 Kč | 2 349,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,98205 Kč | 7 928,20 Kč |
| 8 000 | 1,87061 Kč | 14 964,88 Kč |
| 12 000 | 1,81481 Kč | 21 777,72 Kč |
| 20 000 | 1,75294 Kč | 35 058,80 Kč |
| 28 000 | 1,71679 Kč | 48 070,12 Kč |
| 40 000 | 1,68200 Kč | 67 280,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |



