
YFF18PC0J475MT0H0N | |
|---|---|
DigiKey Part Number | 445-7080-2-ND - Tape & Reel (TR) 445-7080-1-ND - Cut Tape (CT) 445-7080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18PC0J475MT0H0N |
Description | CAP FEEDTHRU 4.7UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Feed Through Capacitor 6.3V 4 A 12mOhm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18PC0J475MT0H0N Models |
Category | Current 4 A |
Manufacturer TDK | DC Resistance (DCR) (Max) 12mOhm |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss 40dB @ 200kHz ~ 1GHz |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0603 (1608 Metric), 4 PC Pad |
Capacitance 4.7 µF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Height (Max) 0.035" (0.90mm) |
Voltage - Rated 6.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,40100 Kč | 44,01 Kč |
| 50 | 3,22000 Kč | 161,00 Kč |
| 100 | 2,86140 Kč | 286,14 Kč |
| 500 | 2,25532 Kč | 1 127,66 Kč |
| 1 000 | 2,06845 Kč | 2 068,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,73721 Kč | 6 948,84 Kč |
| 8 000 | 1,63614 Kč | 13 089,12 Kč |
| 12 000 | 1,58554 Kč | 19 026,48 Kč |
| 20 000 | 1,52947 Kč | 30 589,40 Kč |
| 28 000 | 1,49668 Kč | 41 907,04 Kč |
| 40 000 | 1,46514 Kč | 58 605,60 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |











