
YFF18PC0J474MT0H0N | |
|---|---|
DigiKey Part Number | 445-16132-2-ND - Tape & Reel (TR) 445-16132-1-ND - Cut Tape (CT) 445-16132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18PC0J474MT0H0N |
Description | CAP FEEDTHRU 0.47UF 6.3V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Feed Through Capacitor 6.3V 4 A 30mOhm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18PC0J474MT0H0N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3V | |
Current | 4 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 40dB @ 2MHz ~ 1GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,55700 Kč | 45,57 Kč |
| 50 | 3,34280 Kč | 167,14 Kč |
| 100 | 2,97120 Kč | 297,12 Kč |
| 500 | 2,34632 Kč | 1 173,16 Kč |
| 1 000 | 2,15334 Kč | 2 153,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,74908 Kč | 6 996,32 Kč |
| 8 000 | 1,64732 Kč | 13 178,56 Kč |
| 12 000 | 1,59637 Kč | 19 156,44 Kč |
| 20 000 | 1,53992 Kč | 30 798,40 Kč |
| 28 000 | 1,50691 Kč | 42 193,48 Kč |
| 40 000 | 1,47515 Kč | 59 006,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



