0.22 µF Feed Through Capacitor 6.3V 4 A 30mOhm 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF18PC0J224MT0H0N

DigiKey Part Number
445-16131-2-ND - Tape & Reel (TR)
445-16131-1-ND - Cut Tape (CT)
445-16131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF18PC0J224MT0H0N
Description
CAP FEEDTHRU 0.22UF 6.3V 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF Feed Through Capacitor 6.3V 4 A 30mOhm 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF18PC0J224MT0H0N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
0.22 µF
Tolerance
±20%
Voltage - Rated
6.3V
Current
4 A
DC Resistance (DCR) (Max)
30mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
40dB @ 3MHz ~ 1GHz
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 476
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,43100 Kč44,31 Kč
503,24200 Kč162,10 Kč
1002,88090 Kč288,09 Kč
5002,27072 Kč1 135,36 Kč
1 0002,08258 Kč2 082,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,74908 Kč6 996,32 Kč
8 0001,64732 Kč13 178,56 Kč
12 0001,59637 Kč19 156,44 Kč
20 0001,53992 Kč30 798,40 Kč
28 0001,50691 Kč42 193,48 Kč
40 0001,47515 Kč59 006,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč