1 µF Feed Through Capacitor 6.3V 4 A 12mOhm 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF18PC0J105MT0H0N

DigiKey Part Number
445-16130-2-ND - Tape & Reel (TR)
445-16130-1-ND - Cut Tape (CT)
445-16130-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF18PC0J105MT0H0N
Description
CAP FEEDTHRU 1UF 20% 6.3V 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF Feed Through Capacitor 6.3V 4 A 12mOhm 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF18PC0J105MT0H0N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
1 µF
Tolerance
±20%
Voltage - Rated
6.3V
Current
4 A
DC Resistance (DCR) (Max)
12mOhm
Operating Temperature
-55°C ~ 105°C
Insertion Loss
40dB @ 800kHz ~ 1GHz
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 396
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,86400 Kč38,64 Kč
502,81800 Kč140,90 Kč
1002,49460 Kč249,46 Kč
5001,95240 Kč976,20 Kč
1 0001,78483 Kč1 784,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,49018 Kč5 960,72 Kč
8 0001,39970 Kč11 197,60 Kč
12 0001,35439 Kč16 252,68 Kč
20 0001,30419 Kč26 083,80 Kč
28 0001,27483 Kč35 695,24 Kč
40 0001,24660 Kč49 864,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč