
YFF18PC0J105MT0H0N | |
|---|---|
DigiKey Part Number | 445-16130-2-ND - Tape & Reel (TR) 445-16130-1-ND - Cut Tape (CT) 445-16130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18PC0J105MT0H0N |
Description | CAP FEEDTHRU 1UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 6.3V 4 A 12mOhm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18PC0J105MT0H0N Models |
Category | Current 4 A |
Manufacturer TDK | DC Resistance (DCR) (Max) 12mOhm |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss 40dB @ 800kHz ~ 1GHz |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0603 (1608 Metric), 4 PC Pad |
Capacitance 1 µF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Height (Max) 0.035" (0.90mm) |
Voltage - Rated 6.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 50 | 2,81800 Kč | 140,90 Kč |
| 100 | 2,49460 Kč | 249,46 Kč |
| 500 | 1,95240 Kč | 976,20 Kč |
| 1 000 | 1,78483 Kč | 1 784,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,48850 Kč | 5 954,00 Kč |
| 8 000 | 1,39807 Kč | 11 184,56 Kč |
| 12 000 | 1,35281 Kč | 16 233,72 Kč |
| 20 000 | 1,30264 Kč | 26 052,80 Kč |
| 28 000 | 1,27331 Kč | 35 652,68 Kč |
| 40 000 | 1,24510 Kč | 49 804,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

