470 pF Feed Through Capacitor 50V 1 A 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF18AC1H471MT0Y0N

DigiKey Part Number
445-175316-2-ND - Tape & Reel (TR)
445-175316-1-ND - Cut Tape (CT)
445-175316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF18AC1H471MT0Y0N
Description
CAP FEEDTHRU 470PF 20% 50V 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF Feed Through Capacitor 50V 1 A 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF18AC1H471MT0Y0N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
470 pF
Tolerance
±20%
Voltage - Rated
50V
Current
1 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
30dB @ 400MHz ~ 6GHz
Temperature Coefficient
-
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.028" (0.70mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 685
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,52000 Kč25,20 Kč
501,79740 Kč89,87 Kč
1001,57490 Kč157,49 Kč
5001,20276 Kč601,38 Kč
1 0001,08812 Kč1 088,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,89047 Kč3 561,88 Kč
8 0000,82866 Kč6 629,28 Kč
12 0000,79773 Kč9 572,76 Kč
20 0000,76346 Kč15 269,20 Kč
28 0000,74342 Kč20 815,76 Kč
40 0000,72415 Kč28 966,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč