
YFF18AC1A105MT0Y0E | |
|---|---|
DigiKey Part Number | 445-YFF18AC1A105MT0Y0ETR-ND - Tape & Reel (TR) 445-YFF18AC1A105MT0Y0ECT-ND - Cut Tape (CT) 445-YFF18AC1A105MT0Y0EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18AC1A105MT0Y0E |
Description | CAP FEEDTHRU 1UF 20% 10V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 10V 2 A 20mOhm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 230kHz ~ 3GHz | |
Temperature Coefficient | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 50 | 1,99480 Kč | 99,74 Kč |
| 100 | 1,75120 Kč | 175,12 Kč |
| 500 | 1,34556 Kč | 672,78 Kč |
| 1 000 | 1,22040 Kč | 1 220,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,00344 Kč | 4 013,76 Kč |
| 8 000 | 0,93588 Kč | 7 487,04 Kč |
| 12 000 | 0,90206 Kč | 10 824,72 Kč |
| 20 000 | 0,86458 Kč | 17 291,60 Kč |
| 28 000 | 0,84269 Kč | 23 595,32 Kč |
| 40 000 | 0,82162 Kč | 32 864,80 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


