10 µF Feed Through Capacitor 4V 4 A 10mOhm 0603 (1608 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF18AC0G106MT0YHE

DigiKey Part Number
445-YFF18AC0G106MT0YHETR-ND - Tape & Reel (TR)
445-YFF18AC0G106MT0YHECT-ND - Cut Tape (CT)
445-YFF18AC0G106MT0YHEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF18AC0G106MT0YHE
Description
CAP FEEDTHRU 10UF 20% 4V 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF Feed Through Capacitor 4V 4 A 10mOhm 0603 (1608 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF18AC0G106MT0YHE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
4V
Current
4 A
DC Resistance (DCR) (Max)
10mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
40dB @ 90MHz ~ 1.8GHz
Temperature Coefficient
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.028" (0.70mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 205
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,24400 Kč72,44 Kč
505,45100 Kč272,55 Kč
1004,89880 Kč489,88 Kč
5003,96610 Kč1 983,05 Kč
1 0003,67843 Kč3 678,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,22816 Kč9 684,48 Kč
6 0003,05927 Kč18 355,62 Kč
9 0002,97467 Kč26 772,03 Kč
15 0002,88091 Kč43 213,65 Kč
21 0002,82610 Kč59 348,10 Kč
30 0002,77337 Kč83 201,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč