
YFF15SC1E222MT000N | |
|---|---|
DigiKey Part Number | 445-16123-2-ND - Tape & Reel (TR) 445-16123-1-ND - Cut Tape (CT) 445-16123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF15SC1E222MT000N |
Description | CAP FEEDTHRU 2200PF 20% 25V 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Feed Through Capacitor 25V 1 A 300mOhm 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF15SC1E222MT000N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 2200 pF | |
Tolerance | ±20% | |
Voltage - Rated | 25V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 100MHz ~ 4GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 50 | 3,83000 Kč | 191,50 Kč |
| 100 | 3,41640 Kč | 341,64 Kč |
| 500 | 2,71714 Kč | 1 358,57 Kč |
| 1 000 | 2,50107 Kč | 2 501,07 Kč |
| 2 500 | 2,27324 Kč | 5 683,10 Kč |
| 5 000 | 2,13596 Kč | 10 679,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,96522 Kč | 19 652,20 Kč |
| 20 000 | 1,87489 Kč | 37 497,80 Kč |
| 30 000 | 1,82965 Kč | 54 889,50 Kč |
| 50 000 | 1,77949 Kč | 88 974,50 Kč |
| 70 000 | 1,75017 Kč | 122 511,90 Kč |
| 100 000 | 1,72195 Kč | 172 195,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


