
YFF15AC1V224MT0Y0N | |
|---|---|
DigiKey Part Number | 445-YFF15AC1V224MT0Y0NTR-ND - Tape & Reel (TR) 445-YFF15AC1V224MT0Y0NCT-ND - Cut Tape (CT) 445-YFF15AC1V224MT0Y0NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF15AC1V224MT0Y0N |
Description | CAP FEEDTHRU 0.22UF 20% 35V 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Feed Through Capacitor 35V 2 A 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Current 2 A |
Manufacturer TDK | Operating Temperature -55°C ~ 125°C |
Series | Insertion Loss 40dB @ 4MHz ~ 2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0402 (1005 Metric), 3 PC Pad |
Capacitance 0.22 µF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Height (Max) 0.020" (0.50mm) |
Voltage - Rated 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,10900 Kč | 41,09 Kč |
| 50 | 3,00320 Kč | 150,16 Kč |
| 100 | 2,66320 Kč | 266,32 Kč |
| 500 | 2,09098 Kč | 1 045,49 Kč |
| 1 000 | 1,91453 Kč | 1 914,53 Kč |
| 2 500 | 1,72867 Kč | 4 321,68 Kč |
| 5 000 | 1,61672 Kč | 8 083,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,48103 Kč | 14 810,30 Kč |
| 20 000 | 1,40737 Kč | 28 147,40 Kč |
| 30 000 | 1,37047 Kč | 41 114,10 Kč |
| 50 000 | 1,32957 Kč | 66 478,50 Kč |
| 70 000 | 1,30565 Kč | 91 395,50 Kč |
| 100 000 | 1,28265 Kč | 128 265,00 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |


