Wireless Charging Coils Kit 6 Pieces (6 Values - 1 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WT-3-KIT

DigiKey Part Number
445-180946-KIT-ND
Manufacturer
Manufacturer Product Number
WT-3-KIT
Description
WIRELESS TRANSMITTER COIL KIT 3
Customer Reference
Detailed Description
Wireless Charging Coils Kit 6 Pieces (6 Values - 1 Each)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Kit Type
Wireless Charging Coils
Style
Transmitter
Material - Core
-
Quantity
6 Pieces (6 Values - 1 Each)
Inductance Range
6.3µH ~ 24µH
Mounting Type
-
Packages Included
-
Features
1 Coil, 1 Layer; 1 Coil, 2 Layer
Shielding
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 246,86000 Kč1 246,86 Kč
101 025,87800 Kč10 258,78 Kč
25949,47080 Kč23 736,77 Kč
50900,81420 Kč45 040,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 246,86000 Kč
Unit Price with VAT:1 508,70060 Kč