1 Coil, 1 Layer 7.3µH Wireless Charging Coil Receiver 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR464650-10K2-FS3

DigiKey Part Number
445-175300-ND
Manufacturer
Manufacturer Product Number
WR464650-10K2-FS3
Description
RX 1 COIL, 1 LYR 7.3UH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Coil, 1 Layer 7.3µH Wireless Charging Coil Receiver 70mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Receiver
Manufacturer
TDK
Type
1 Coil, 1 Layer
Series
Inductance
7.3µH
Packaging
Tray
DC Resistance (DCR)
70mOhm
Part Status
Active
Size / Dimension
1.81" L x 1.81" W x 0.12" H (46.0mm x 46.0mm x 3.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1139,31000 Kč139,31 Kč
14111,39786 Kč1 559,57 Kč
28105,03714 Kč2 941,04 Kč
5699,03750 Kč5 546,10 Kč
11293,39170 Kč10 459,87 Kč
25287,20083 Kč21 974,61 Kč
50482,24391 Kč41 450,93 Kč
1 00878,99021 Kč79 622,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:139,31000 Kč
Unit Price with VAT:168,56510 Kč