20 A 1:200 Current Sense Transformer 12.4 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VST10/9EE-205S1C2

DigiKey Part Number
445-VST10/9EE-205S1C2TR-ND - Tape & Reel (TR)
445-VST10/9EE-205S1C2CT-ND - Cut Tape (CT)
445-VST10/9EE-205S1C2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VST10/9EE-205S1C2
Description
CURRENT SENSE TRANSFORMERS, WOUN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 A 1:200 Current Sense Transformer 12.4 mH Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
-
Type
Invasive
Current Rating (Amps)
20 A
Inductance
12.4 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:200
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.476" L x 0.425" W (12.10mm x 10.80mm)
Height - Seated (Max)
0.394" (10.00mm)
Termination Style
Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 412
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1183,31000 Kč183,31 Kč
10165,38000 Kč1 653,80 Kč
25158,66080 Kč3 966,52 Kč
50153,73060 Kč7 686,53 Kč
100148,93040 Kč14 893,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250137,39496 Kč34 348,74 Kč
500133,06264 Kč66 531,32 Kč
750130,58460 Kč97 938,45 Kč
1 250127,52203 Kč159 402,54 Kč
Manufacturers Standard Package
Unit Price without VAT:183,31000 Kč
Unit Price with VAT:221,80510 Kč