
VMT40DR-201S2P4 | |
|---|---|
DigiKey Part Number | 445-VMT40DR-201S2P4TR-ND - Tape & Reel (TR) 445-VMT40DR-201S2P4CT-ND - Cut Tape (CT) 445-VMT40DR-201S2P4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMT40DR-201S2P4 |
Description | PULSE TRANSFORMERS FOR BMS, VMT4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.425" L x 0.335" W (10.80mm x 8.50mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 59,31900 Kč | 593,19 Kč |
| 25 | 56,96320 Kč | 1 424,08 Kč |
| 50 | 55,22900 Kč | 2 761,45 Kč |
| 100 | 53,53230 Kč | 5 353,23 Kč |
| 250 | 51,35692 Kč | 12 839,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 38,96205 Kč | 31 169,64 Kč |
| 1 600 | 37,74181 Kč | 60 386,90 Kč |
| 2 400 | 37,04353 Kč | 88 904,47 Kč |
| 4 000 | 36,17971 Kč | 144 718,84 Kč |
| 5 600 | 35,67035 Kč | 199 753,96 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |




