
VLS6045EX-3R3N | |
|---|---|
DigiKey Part Number | 445-173052-2-ND - Tape & Reel (TR) 445-173052-1-ND - Cut Tape (CT) 445-173052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045EX-3R3N |
Description | FIXED IND 3.3UH 4.95A 23 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 4.95 A 23mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045EX-3R3N Models |
Category | Current - Saturation (Isat) 6.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 23mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 100 | 4,95970 Kč | 495,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,86447 Kč | 5 796,70 Kč |
| 3 000 | 3,64392 Kč | 10 931,76 Kč |
| 4 500 | 3,52090 Kč | 15 844,05 Kč |
| 7 500 | 3,37191 Kč | 25 289,33 Kč |
| 10 500 | 3,27733 Kč | 34 411,97 Kč |
| 15 000 | 3,18004 Kč | 47 700,60 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

