22 µH Shielded Drum Core, Wirewound Inductor 1.9 A 105mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS6045EX-220M-H

DigiKey Part Number
445-180935-2-ND - Tape & Reel (TR)
445-180935-1-ND - Cut Tape (CT)
445-180935-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS6045EX-220M-H
Description
FIXED IND 22UH 1.9A 105 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1.9 A 105mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS6045EX-220M-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
Shielding
Shielded
DC Resistance (DCR)
105mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.248" L x 0.236" W (6.30mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,32800 Kč73,28 Kč
1006,02640 Kč602,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,69669 Kč7 045,04 Kč
3 0004,42876 Kč13 286,28 Kč
4 5004,27930 Kč19 256,85 Kč
7 5004,09828 Kč30 737,10 Kč
10 5003,98338 Kč41 825,49 Kč
15 0003,86520 Kč57 978,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč