
VLS6045EX-220M-H | |
|---|---|
DigiKey Part Number | 445-180935-2-ND - Tape & Reel (TR) 445-180935-1-ND - Cut Tape (CT) 445-180935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045EX-220M-H |
Description | FIXED IND 22UH 1.9A 105 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.9 A 105mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045EX-220M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 105mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.236" W (6.30mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,32800 Kč | 73,28 Kč |
| 100 | 6,02640 Kč | 602,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,69669 Kč | 7 045,04 Kč |
| 3 000 | 4,42876 Kč | 13 286,28 Kč |
| 4 500 | 4,27930 Kč | 19 256,85 Kč |
| 7 500 | 4,09828 Kč | 30 737,10 Kč |
| 10 500 | 3,98338 Kč | 41 825,49 Kč |
| 15 000 | 3,86520 Kč | 57 978,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


