
VLS5045EX-220M | |
|---|---|
DigiKey Part Number | 445-174849-2-ND - Tape & Reel (TR) 445-174849-1-ND - Cut Tape (CT) 445-174849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS5045EX-220M |
Description | FIXED IND 22UH 1.8A 162.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.8 A 162.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5045EX-220M Models |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 162.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 100 | 4,69520 Kč | 469,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,65813 Kč | 5 487,19 Kč |
| 3 000 | 3,44934 Kč | 10 348,02 Kč |
| 4 500 | 3,33285 Kč | 14 997,83 Kč |
| 7 500 | 3,19184 Kč | 23 938,80 Kč |
| 10 500 | 3,10228 Kč | 32 573,94 Kč |
| 15 000 | 3,01018 Kč | 45 152,70 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


