
VLS4012CX-100M-1 | |
|---|---|
DigiKey Part Number | 445-VLS4012CX-100M-1TR-ND - Tape & Reel (TR) 445-VLS4012CX-100M-1CT-ND - Cut Tape (CT) 445-VLS4012CX-100M-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4012CX-100M-1 |
Description | FIXED IND 10UH 1.3A 294 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.3 A 294mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS4012CX-100M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 990mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 294mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 100 | 4,19330 Kč | 419,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,38131 Kč | 3 381,31 Kč |
| 2 000 | 3,18813 Kč | 6 376,26 Kč |
| 3 000 | 3,08041 Kč | 9 241,23 Kč |
| 5 000 | 2,94993 Kč | 14 749,65 Kč |
| 7 000 | 2,86707 Kč | 20 069,49 Kč |
| 10 000 | 2,78184 Kč | 27 818,40 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

