10 µH Shielded Drum Core, Wirewound Inductor 1.3 A 294mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS4012CX-100M-1

DigiKey Part Number
445-VLS4012CX-100M-1TR-ND - Tape & Reel (TR)
445-VLS4012CX-100M-1CT-ND - Cut Tape (CT)
445-VLS4012CX-100M-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS4012CX-100M-1
Description
FIXED IND 10UH 1.3A 294 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.3 A 294mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS4012CX-100M-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
990mA
Shielding
Shielded
DC Resistance (DCR)
294mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,10300 Kč51,03 Kč
1004,19330 Kč419,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,38131 Kč3 381,31 Kč
2 0003,18813 Kč6 376,26 Kč
3 0003,08041 Kč9 241,23 Kč
5 0002,94993 Kč14 749,65 Kč
7 0002,86707 Kč20 069,49 Kč
10 0002,78184 Kč27 818,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč