1.605 kOhms @ 10 MHz 1 Power Line Ferrite Bead 2020 (5050 Metric) 1.9A 143mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFS5045VA102

DigiKey Part Number
445-181420-2-ND - Tape & Reel (TR)
445-181420-1-ND - Cut Tape (CT)
445-181420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VFS5045VA102
Description
FERRITE BEAD 1.605 KOHM 2020 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.605 kOhms @ 10 MHz 1 Power Line Ferrite Bead 2020 (5050 Metric) 1.9A 143mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.9A
Manufacturer
TDK
DC Resistance (DCR) (Max)
143mOhm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2020 (5050 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.177" (4.50mm)
Number of Lines
1
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Impedance @ Frequency
1.605 kOhms @ 10 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
105,64800 Kč56,48 Kč
255,23280 Kč130,82 Kč
504,93040 Kč246,52 Kč
1004,64900 Kč464,90 Kč
2504,30124 Kč1 075,31 Kč
5004,05514 Kč2 027,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,65813 Kč5 487,19 Kč
3 0003,44934 Kč10 348,02 Kč
4 5003,33285 Kč14 997,83 Kč
7 5003,19184 Kč23 938,80 Kč
10 5003,10228 Kč32 573,94 Kč
15 0003,01018 Kč45 152,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč