2000 pF ±10% 40000V (40kV) Ceramic Capacitor Z5T Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHV-9A

DigiKey Part Number
445-3912-ND
Manufacturer
Manufacturer Product Number
UHV-9A
Description
CAP CER 2000PF 40KV Z5T DISK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2000 pF ±10% 40000V (40kV) Ceramic Capacitor Z5T Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
2.362" Dia x 1.299" L (60.00mm x 33.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 663,88000 Kč1 663,88 Kč
101 423,79000 Kč14 237,90 Kč
501 327,66580 Kč66 383,29 Kč
1001 297,87170 Kč129 787,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 663,88000 Kč
Unit Price with VAT:2 013,29480 Kč