
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 1.496" Dia x 1.299" L (38.00mm x 33.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 424,71000 Kč | 1 424,71 Kč |
| 10 | 1 210,22000 Kč | 12 102,20 Kč |
| 50 | 1 124,33380 Kč | 56 216,69 Kč |
| 100 | 1 097,70820 Kč | 109 770,82 Kč |
| Unit Price without VAT: | 1 424,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 723,89910 Kč |

