1000 pF ±10% 50000V (50kV) Ceramic Capacitor Z5T Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHV-11A

DigiKey Part Number
445-3900-ND
Manufacturer
Manufacturer Product Number
UHV-11A
Description
CAP CER 1000PF 50KV Z5T DISK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50000V (50kV) Ceramic Capacitor Z5T Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Features
High Voltage, Low Dissipation Factor
Packaging
Tray
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Disk, Metal Fitting - Threaded
Tolerance
±10%
Size / Dimension
1.890" Dia x 1.378" L (48.00mm x 35.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 634,27000 Kč1 634,27 Kč
101 397,43800 Kč13 974,38 Kč
501 302,55640 Kč65 127,82 Kč
1001 273,14440 Kč127 314,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 634,27000 Kč
Unit Price with VAT:1 977,46670 Kč