Piezoelectric Proximity Sensor Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSP15D10C-01

DigiKey Part Number
445-182042-ND
Manufacturer
Manufacturer Product Number
TSP15D10C-01
Description
POWDER LEVEL SENSOR
Customer Reference
Detailed Description
Piezoelectric Proximity Sensor Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Digital
Manufacturer
TDK
Voltage - Supply
5V
Series
Termination Style
Connector
Packaging
Tray
Operating Temperature
0°C ~ 50°C
Part Status
Active
Package / Case
Module
Sensor Type
Piezoelectric
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 420
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1570,19000 Kč570,19 Kč
5522,01400 Kč2 610,07 Kč
10504,09800 Kč5 040,98 Kč
25482,69640 Kč12 067,41 Kč
50468,05580 Kč23 402,79 Kč
100454,62070 Kč45 462,07 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:570,19000 Kč
Unit Price with VAT:689,92990 Kč