
TFSZ06052460-3310A2X | |
|---|---|
DigiKey Part Number | 445-TFSZ06052460-3310A2XTR-ND - Tape & Reel (TR) 445-TFSZ06052460-3310A2XCT-ND - Cut Tape (CT) 445-TFSZ06052460-3310A2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFSZ06052460-3310A2X |
Description | BALUN 2.3GHZ ~ 2.69GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.3GHz ~ 2.69GHz 50 / 100Ohm 0202 (0505 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 50 / 100Ohm |
Manufacturer TDK | Phase Difference 180° ±10° |
Series | Insertion Loss (Max) 0.65dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 10dB |
Part Status Active | Package / Case 0202 (0505 Metric), 4 PC Pad |
Frequency Range 2.3GHz ~ 2.69GHz | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 6,77800 Kč | 67,78 Kč |
| 25 | 6,51520 Kč | 162,88 Kč |
| 50 | 6,33180 Kč | 316,59 Kč |
| 100 | 6,14610 Kč | 614,61 Kč |
| 250 | 5,90880 Kč | 1 477,20 Kč |
| 500 | 5,73402 Kč | 2 867,01 Kč |
| 1 000 | 5,56279 Kč | 5 562,79 Kč |
| 5 000 | 5,18051 Kč | 25 902,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,09867 Kč | 40 986,70 Kč |
| 20 000 | 3,97322 Kč | 79 464,40 Kč |
| 30 000 | 3,90132 Kč | 117 039,60 Kč |
| 50 000 | 3,81223 Kč | 190 611,50 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |


