4.7 µH Shielded Thin Film Inductor 1.9 A 151mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM322512ALMA4R7MTAA

DigiKey Part Number
445-TFM322512ALMA4R7MTAATR-ND - Tape & Reel (TR)
445-TFM322512ALMA4R7MTAACT-ND - Cut Tape (CT)
445-TFM322512ALMA4R7MTAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM322512ALMA4R7MTAA
Description
FIXED IND 4.7UH 1.9A 151 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Thin Film Inductor 1.9 A 151mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFM322512ALMA4R7MTAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Shielded
DC Resistance (DCR)
151mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 123
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1013,58600 Kč135,86 Kč
10011,16880 Kč1 116,88 Kč
1 0009,18663 Kč9 186,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,49632 Kč16 992,64 Kč
4 0008,01247 Kč32 049,88 Kč
6 0007,74270 Kč46 456,20 Kč
10 0007,41605 Kč74 160,50 Kč
14 0007,22069 Kč101 089,66 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč