New at DigiKey
150 nH Unshielded Thin Film Inductor 8 A 9mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 nH Unshielded Thin Film Inductor 8 A 9mOhm Max 1008 (2520 Metric)
TFM-BLEA Series Thin-Film Power Inductors from TDK Corporation PIO | DigiKey

TFM252012BLEAR15MTCA

DigiKey Part Number
445-TFM252012BLEAR15MTCATR-ND - Tape & Reel (TR)
445-TFM252012BLEAR15MTCACT-ND - Cut Tape (CT)
445-TFM252012BLEAR15MTCADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM252012BLEAR15MTCA
Description
FIXED IND 150NH 8A 9 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Thin Film Inductor 8 A 9mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Unshielded
DC Resistance (DCR)
9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1012,47300 Kč124,73 Kč
10010,24700 Kč1 024,70 Kč
1 0008,42860 Kč8 428,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,53212 Kč22 596,36 Kč
6 0007,10352 Kč42 621,12 Kč
9 0006,86450 Kč61 780,50 Kč
15 0006,57516 Kč98 627,40 Kč
21 0006,56188 Kč137 799,48 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč