


TFM201612BLEA1R5MTCA | |
|---|---|
DigiKey Part Number | 445-TFM201612BLEA1R5MTCATR-ND - Tape & Reel (TR) 445-TFM201612BLEA1R5MTCACT-ND - Cut Tape (CT) 445-TFM201612BLEA1R5MTCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201612BLEA1R5MTCA |
Description | FIXED INDUCTOR 1.5UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Thin Film Inductor 2.5 A 74mOhm Max 0806 (2016 Metric) Soft Termination |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 74mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Soft Termination | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,08700 Kč | 110,87 Kč |
| 25 | 10,25560 Kč | 256,39 Kč |
| 50 | 9,67160 Kč | 483,58 Kč |
| 100 | 9,11730 Kč | 911,73 Kč |
| 250 | 8,43364 Kč | 2 108,41 Kč |
| 500 | 7,95194 Kč | 3 975,97 Kč |
| 1 000 | 7,49776 Kč | 7 497,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,96826 Kč | 20 904,78 Kč |
| 6 000 | 6,57164 Kč | 39 429,84 Kč |
| 9 000 | 6,35045 Kč | 57 154,05 Kč |
| 15 000 | 6,08269 Kč | 91 240,35 Kč |
| 21 000 | 6,01855 Kč | 126 389,55 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

