
TFM201610ALMA-KIT | |
|---|---|
DigiKey Part Number | 445-182047-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TFM201610ALMA-KIT |
Description | TFM201610ALMA FILM INDUCTOR KIT |
Customer Reference | |
Detailed Description | Fixed Kit 60 Pieces (6 Values - 10 Each) Surface Mount |
Category | Quantity 60 Pieces (6 Values - 10 Each) |
Manufacturer TDK | Inductance Range 240nH ~ 2.2µH |
Series | Mounting Type Surface Mount |
Packaging Book | Packages Included 0806 (2016 Metric) |
Part Status Discontinued at DigiKey | Shielding Shielded |
Kit Type Fixed | Grade Automotive |
Style Thin Film | Qualification AEC-Q200 |
Material - Core Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,53000 Kč | 869,53 Kč |
| Unit Price without VAT: | 869,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 052,13130 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| TFM201610ALMA1R0MTAA | FIXED IND 1UH 3.1A 60 MOHM SMD | 10 |
| TFM201610ALMA1R5MTAA | FIXED IND 1.5UH 2.3A 110 MOHM | 10 |
| TFM201610ALMA2R2MTAA | FIXED IND 2.2UH 1.9A 152 MOHM | 10 |
| TFM201610ALMAR24MTAA | FIXED IND 240NH 5A 23 MOHM SMD | 10 |

