
TCM0906C-080-3P-T200 | |
|---|---|
DigiKey Part Number | 445-TCM0906C-080-3P-T200TR-ND - Tape & Reel (TR) 445-TCM0906C-080-3P-T200CT-ND - Cut Tape (CT) 445-TCM0906C-080-3P-T200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0906C-080-3P-T200 |
Description | CMC 100MA 3LN 8 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Line Common Mode Choke Surface Mount 8 Ohms @ 100 MHz 100mA DCR 1.9Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 3 | |
Impedance @ Frequency | 8 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.9Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.034" L x 0.026" W (0.87mm x 0.67mm) | |
Height (Max) | 0.018" (0.45mm) | |
Package / Case | 0302 (0806 Metric), 6 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 25 | 2,71280 Kč | 67,82 Kč |
| 50 | 2,55760 Kč | 127,88 Kč |
| 100 | 2,41060 Kč | 241,06 Kč |
| 250 | 2,23000 Kč | 557,50 Kč |
| 500 | 2,10232 Kč | 1 051,16 Kč |
| 1 000 | 1,98200 Kč | 1 982,00 Kč |
| 2 500 | 1,83363 Kč | 4 584,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,61449 Kč | 16 144,90 Kč |
| 20 000 | 1,52249 Kč | 30 449,80 Kč |
| 30 000 | 1,47118 Kč | 44 135,40 Kč |
| 50 000 | 1,40907 Kč | 70 453,50 Kč |
| 70 000 | 1,36962 Kč | 95 873,40 Kč |
| 100 000 | 1,32907 Kč | 132 907,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |



