2 Line Common Mode Choke Surface Mount 8 Ohms @ 100 MHz 100mA DCR 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM0605T-080-2P-T201

DigiKey Part Number
445-TCM0605T-080-2P-T201TR-ND - Tape & Reel (TR)
445-TCM0605T-080-2P-T201CT-ND - Cut Tape (CT)
445-TCM0605T-080-2P-T201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCM0605T-080-2P-T201
Description
CMC 100MA 2LN 8 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 8 Ohms @ 100 MHz 100mA DCR 2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
8 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
2Ohm
Voltage Rating - DC
10V
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.026" L x 0.020" W (0.65mm x 0.50mm)
Height (Max)
0.014" (0.35mm)
Package / Case
0202 (0505 Metric), 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 553
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,35200 Kč23,52 Kč
252,18360 Kč54,59 Kč
502,06200 Kč103,10 Kč
1001,94230 Kč194,23 Kč
2501,79660 Kč449,15 Kč
5001,69370 Kč846,85 Kč
1 0001,59690 Kč1 596,90 Kč
2 5001,47734 Kč3 693,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,30068 Kč13 006,80 Kč
20 0001,22652 Kč24 530,40 Kč
30 0001,18517 Kč35 555,10 Kč
50 0001,13509 Kč56 754,50 Kč
70 0001,10330 Kč77 231,00 Kč
100 0001,07060 Kč107 060,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč