
TCM0403M-350-2P-T210 | |
|---|---|
DigiKey Part Number | 445-TCM0403M-350-2P-T210TR-ND - Tape & Reel (TR) 445-TCM0403M-350-2P-T210CT-ND - Cut Tape (CT) 445-TCM0403M-350-2P-T210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0403M-350-2P-T210 |
Description | CMC 50MA 2LN SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 50mA DCR 2Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | TCM0403M-350-2P-T210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 2Ohm (Typ) | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.018" L x 0.012" W (0.45mm x 0.30mm) | |
Height (Max) | 0.010" (0.25mm) | |
Package / Case | 01005 (0402 Metric) Variant, 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 25 | 2,80520 Kč | 70,13 Kč |
| 50 | 2,64160 Kč | 132,08 Kč |
| 100 | 2,49250 Kč | 249,25 Kč |
| 250 | 2,30476 Kč | 576,19 Kč |
| 500 | 2,17330 Kč | 1 086,65 Kč |
| 1 000 | 2,04898 Kč | 2 048,98 Kč |
| 2 500 | 1,89553 Kč | 4 738,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,66896 Kč | 16 689,60 Kč |
| 20 000 | 1,57386 Kč | 31 477,20 Kč |
| 30 000 | 1,52083 Kč | 45 624,90 Kč |
| 50 000 | 1,45663 Kč | 72 831,50 Kč |
| 70 000 | 1,41586 Kč | 99 110,20 Kč |
| 100 000 | 1,37799 Kč | 137 799,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |




