
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Book | |
Part Status | Discontinued at DigiKey | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Metal | |
Quantity | 150 Pieces (30 Values - 5 Each) | |
Inductance Range | 470nH ~ 10µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Shielding | Shielded | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 437,87000 Kč | 2 437,87 Kč |
| 10 | 2 116,91300 Kč | 21 169,13 Kč |
| Unit Price without VAT: | 2 437,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 949,82270 Kč |

