
SPM6530T-6R8M-HZ | |
|---|---|
DigiKey Part Number | 445-180109-2-ND - Tape & Reel (TR) 445-180109-1-ND - Cut Tape (CT) 445-180109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6530T-6R8M-HZ |
Description | FIXED IND 6.8UH 4.8A 59.95 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 4.8 A 59.95mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6530T-6R8M-HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 59.95mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.256" W (7.10mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 27,94800 Kč | 279,48 Kč |
| 25 | 25,86120 Kč | 646,53 Kč |
| 50 | 24,38280 Kč | 1 219,14 Kč |
| 100 | 22,98860 Kč | 2 298,86 Kč |
| 250 | 21,26844 Kč | 5 317,11 Kč |
| 500 | 20,05476 Kč | 10 027,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,37157 Kč | 18 371,57 Kč |
| 2 000 | 17,32598 Kč | 34 651,96 Kč |
| 3 000 | 16,74297 Kč | 50 228,91 Kč |
| 5 000 | 16,03714 Kč | 80 185,70 Kč |
| 7 000 | 15,93223 Kč | 111 525,61 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

