
SPM5030T-R35M | |
|---|---|
DigiKey Part Number | 445-6489-2-ND - Tape & Reel (TR) 445-6489-1-ND - Cut Tape (CT) 445-6489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5030T-R35M |
Description | FIXED IND 350NH 16.6A 4.29 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 350 nH Shielded Drum Core, Wirewound Inductor 16.6 A 4.29mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5030T-R35M Models |
Category | Current - Saturation (Isat) 14.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.29mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.197" W (5.20mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4340.331NLT | Pulse Electronics | 7 750 | 553-3395-1-ND | 0,70000 Kč | Direct |
| HCM0503-R35-R | Eaton - Electronics Division | 1 493 | 283-4424-1-ND | 0,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 21,56500 Kč | 215,65 Kč |
| 100 | 17,73910 Kč | 1 773,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,17820 Kč | 7 589,10 Kč |
| 1 000 | 14,31245 Kč | 14 312,45 Kč |
| 1 500 | 13,82984 Kč | 20 744,76 Kč |
| 2 500 | 13,24529 Kč | 33 113,22 Kč |
| 3 500 | 12,87417 Kč | 45 059,60 Kč |
| 5 000 | 12,49255 Kč | 62 462,75 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

