
SPM4030T-3R3M | |
|---|---|
DigiKey Part Number | 445-175212-2-ND - Tape & Reel (TR) 445-175212-1-ND - Cut Tape (CT) 445-175212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM4030T-3R3M |
Description | FIXED IND 3.3UH 3.8A 64.46 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.8 A 64.46mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM4030T-3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 64.46mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.157" W (4.20mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 18,60400 Kč | 186,04 Kč |
| 100 | 15,29490 Kč | 1 529,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,60922 Kč | 6 804,61 Kč |
| 1 000 | 12,83314 Kč | 12 833,14 Kč |
| 1 500 | 12,40030 Kč | 18 600,45 Kč |
| 2 500 | 11,87596 Kč | 29 689,90 Kč |
| 3 500 | 11,54314 Kč | 40 400,99 Kč |
| 5 000 | 11,20088 Kč | 56 004,40 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

