3.3 µH Shielded Drum Core, Wirewound Inductor 3.8 A 64.46mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM4030T-3R3M

DigiKey Part Number
445-175212-2-ND - Tape & Reel (TR)
445-175212-1-ND - Cut Tape (CT)
445-175212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM4030T-3R3M
Description
FIXED IND 3.3UH 3.8A 64.46 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 3.8 A 64.46mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM4030T-3R3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Shielded
DC Resistance (DCR)
64.46mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.165" L x 0.157" W (4.20mm x 4.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1018,60400 Kč186,04 Kč
10015,29490 Kč1 529,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,60922 Kč6 804,61 Kč
1 00012,83314 Kč12 833,14 Kč
1 50012,40030 Kč18 600,45 Kč
2 50011,87596 Kč29 689,90 Kč
3 50011,54314 Kč40 400,99 Kč
5 00011,20088 Kč56 004,40 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč