
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Metal Composite | |
Quantity | 30 Pieces (6 Values - 5 Each) | |
Inductance Range | 100nH ~ 2.2µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Shielding | Shielded | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,89000 Kč | 687,89 Kč |
| 10 | 597,54000 Kč | 5 975,40 Kč |
| Unit Price without VAT: | 687,89000 Kč |
|---|---|
| Unit Price with VAT: | 832,34690 Kč |

