
Category | Speed - Read 345MB/s |
Manufacturer TDK | Speed - Write 145MB/s |
Series | Voltage - Supply 3.3V |
Packaging Box | Type SATA III |
Part Status Last Time Buy | Current - Max 385mA |
Memory Size 64GB | Operating Temperature -40°C ~ 85°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (pSLC) | Size / Dimension 80.00mm x 22.00mm |
Form Factor M.2 Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 231,70000 Kč | 10 231,70 Kč |
| 10 | 9 995,34200 Kč | 99 953,42 Kč |
| Unit Price without VAT: | 10 231,70000 Kč |
|---|---|
| Unit Price with VAT: | 12 380,35700 Kč |

