


SLF7045T-680MR75-H | |
|---|---|
DigiKey Part Number | 445-3873-2-ND - Tape & Reel (TR) 445-3873-1-ND - Cut Tape (CT) 445-3873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7045T-680MR75-H |
Description | FIXED IND 68UH 750MA 324 MOHM |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 750 mA 324mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7045T-680MR75-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 324mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,12600 Kč | 161,26 Kč |
| 25 | 14,90840 Kč | 372,71 Kč |
| 50 | 14,06020 Kč | 703,01 Kč |
| 100 | 13,25390 Kč | 1 325,39 Kč |
| 250 | 12,26284 Kč | 3 065,71 Kč |
| 500 | 11,56234 Kč | 5 781,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,90258 Kč | 10 902,58 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

