47 µH Shielded Drum Core, Wirewound Inductor 900 mA 216mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Shielded Drum Core, Wirewound Inductor 900 mA 216mOhm Max Nonstandard
SLF6045T Series

SLF7045T-470MR90-H

DigiKey Part Number
445-3884-2-ND - Tape & Reel (TR)
445-3884-1-ND - Cut Tape (CT)
445-3884-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF7045T-470MR90-H
Description
FIXED IND 47UH 900MA 216 MOHM
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 900 mA 216mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF7045T-470MR90-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Shielded
DC Resistance (DCR)
216mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 442
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1016,12600 Kč161,26 Kč
2514,90840 Kč372,71 Kč
5014,06020 Kč703,01 Kč
10013,25390 Kč1 325,39 Kč
25012,26284 Kč3 065,71 Kč
50011,56234 Kč5 781,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,90258 Kč10 902,58 Kč
2 00010,28125 Kč20 562,50 Kč
3 0009,93478 Kč29 804,34 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč