
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ferrite | |
Quantity | 48 Pieces (16 Values - 3 Each) | |
Inductance Range | 3.3µH ~ 1mH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Shielding | Shielded | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 987,33000 Kč | 987,33 Kč |
| 10 | 857,60000 Kč | 8 576,00 Kč |
| Unit Price without VAT: | 987,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 194,66930 Kč |

