
SLF12575T-470M2R7-PF | |
|---|---|
DigiKey Part Number | 445-174413-2-ND - Tape & Reel (TR) 445-174413-1-ND - Cut Tape (CT) 445-174413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12575T-470M2R7-PF |
Description | FIXED IND 47UH 3A 63.4 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 3 A 63.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12575T-470M2R7-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 63.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 24,84100 Kč | 248,41 Kč |
| 100 | 20,43530 Kč | 2 043,53 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

