
SLF12575T-101M1R9-PF | |
|---|---|
DigiKey Part Number | 445-174409-2-ND - Tape & Reel (TR) 445-174409-1-ND - Cut Tape (CT) 445-174409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12575T-101M1R9-PF |
Description | FIXED IND 100UH 1.9A 150 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.9 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12575T-101M1R9-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 24,84100 Kč | 248,41 Kč |
| 100 | 20,43530 Kč | 2 043,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,82688 Kč | 8 913,44 Kč |
| 1 000 | 16,81079 Kč | 16 810,79 Kč |
| 1 500 | 16,24405 Kč | 24 366,08 Kč |
| 2 500 | 15,55776 Kč | 38 894,40 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

