
SLF12565T-470M2R4-PF | |
|---|---|
DigiKey Part Number | 445-10541-2-ND - Tape & Reel (TR) 445-10541-1-ND - Cut Tape (CT) 445-10541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12565T-470M2R4-PF |
Description | FIXED IND 47UH 2.8A 69.4 MOHM |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2.8 A 69.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12565T-470M2R4-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 69.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 22,80400 Kč | 228,04 Kč |
| 100 | 18,75540 Kč | 1 875,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,36122 Kč | 8 180,61 Kč |
| 1 000 | 15,42828 Kč | 15 428,28 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

