


SLF10145T-680M1R2-H | |
|---|---|
DigiKey Part Number | 445-3838-2-ND - Tape & Reel (TR) 445-3838-1-ND - Cut Tape (CT) 445-3838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF10145T-680M1R2-H |
Description | FIXED IND 68UH 1.3A 168 MOHM SMD |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.3 A 168mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10145T-680M1R2-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 168mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 25 | 17,64680 Kč | 441,17 Kč |
| 50 | 16,63880 Kč | 831,94 Kč |
| 100 | 15,68760 Kč | 1 568,76 Kč |
| 250 | 14,51296 Kč | 3 628,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,68440 Kč | 6 842,20 Kč |
| 1 000 | 12,90411 Kč | 12 904,11 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

