100 µH Shielded Drum Core, Wirewound Inductor 1.1 A 240mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Shielded Drum Core, Wirewound Inductor 1.1 A 240mOhm Max Nonstandard
SLF6045T Series

SLF10145T-101M1R0-H

DigiKey Part Number
445-3825-2-ND - Tape & Reel (TR)
445-3825-1-ND - Cut Tape (CT)
445-3825-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF10145T-101M1R0-H
Description
FIXED IND 100UH 1.1A 240 MOHM
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 1.1 A 240mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF10145T-101M1R0-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
240mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 594
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1019,08700 Kč190,87 Kč
2517,64680 Kč441,17 Kč
5016,63880 Kč831,94 Kč
10015,68760 Kč1 568,76 Kč
25014,51296 Kč3 628,24 Kč
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč