Solid State Drive (SSD) FLASH - NAND (pSLC) 16GB SATA III Slim-SATA 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHT2A016GKMAWA00ESA0

DigiKey Part Number
445-SHT2A016GKMAWA00ESA0-ND
Manufacturer
Manufacturer Product Number
SHT2A016GKMAWA00ESA0
Description
SSD 16GB SLIM-SATA PSLC SATA III
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 16GB SATA III Slim-SATA 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Memory Size
16GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Form Factor
Slim-SATA
Speed - Read
345MB/s
Speed - Write
295MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
60mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 148,57000 Kč4 148,57 Kč
203 722,18950 Kč74 443,79 Kč
403 627,47275 Kč145 098,91 Kč
Manufacturers Standard Package
Unit Price without VAT:4 148,57000 Kč
Unit Price with VAT:5 019,76970 Kč